Part Details for 151-01660 by HellermannTyton
Overview of 151-01660 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5838
|
Newark | Ratchet P-Clamp, Pa66/St, 36Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:36Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel, Cable Clamp/Clip Colour:Black, External Length:129.2Mm Rohs Compliant: Yes |Hellermanntyton 151-01660 Min Qty: 15 Package Multiple: 140 Date Code: 0 Container: Pack | 0 |
|
$346.7100 / $360.0500 | Buy Now |
DISTI #
151-01660-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0021 | Buy Now |
DISTI #
329-15101660
|
Mouser Electronics | Cable Mounting & Accessories RCC90LM6 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$3.3400 / $3.4800 | Order Now |
DISTI #
70904918
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90o Long Length, 0.256" Hole Dia | HellermannTyton 151-01660 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $3.9000 | Buy Now | |
DISTI #
151-01660
|
TTI | Cable Mounting & Accessories RCC90LM6 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each |
Americas - 1680 In Stock |
|
$3.3000 | Buy Now |
DISTI #
RCC90LM6-PA66HIRHS
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.4400 / $3.0200 | RFQ |
DISTI #
000000000005623092
|
Sager | Cable Mounting & Accessories RCC90LM6 RATCHET P CLAMP Min Qty: 140 | 0 |
|
$3.4500 / $3.7600 | Buy Now |