Part Details for 151-01671 by HellermannTyton
Overview of 151-01671 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5847
|
Newark | Ratchet P-Clamp, Pa66/St, 19.5Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:19.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel, Cable Clamp/Clip Colour:Black, External Length:83.1Mmrohs Compliant: Yes |Hellermanntyton 151-01671 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$14.7800 / $28.4100 | Buy Now |
DISTI #
151-01671-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9680 | Buy Now |
DISTI #
329-15101671
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 5/bag RoHS: Compliant | 0 |
|
$4.6200 / $5.9700 | Order Now |
DISTI #
70926022
|
RS | Ratchet P-Clamp, 0.52" - 0.77" Bundle Dia, .26" Hole Dia, Black | HellermannTyton 151-01671 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.1100 / $6.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0600 / $4.6500 | Buy Now | |
DISTI #
000000000005623101
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77 Bundle Dia, 180 Short, 0.26 Hole Dia, PA66HIRHSUV/ST/ZN, Black, 5/bag Min Qty: 5 | 0 |
|
$4.1300 / $5.4100 | Buy Now |