Part Details for 151-01673 by HellermannTyton
Overview of 151-01673 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5849
|
Newark | Ratchet P-Clamp, Pa66/St, 51Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:51Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel, Cable Clamp/Clip Colour:Black, External Length:115.5Mm Rohs Compliant: Yes |Hellermanntyton 151-01673 Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
$11.6100 / $22.3200 | Buy Now |
DISTI #
151-01673-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5033 | Buy Now |
DISTI #
329-15101673
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 3/bag RoHS: Compliant | 0 |
|
$6.7900 / $7.4100 | Order Now |
DISTI #
70926024
|
RS | Ratchet P-Clamp, 1.38" - 2.01" Bundle Dia, .26" Hole Dia, Black | HellermannTyton 151-01673 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$6.6200 / $7.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0100 / $6.0900 | Buy Now | |
DISTI #
000000000005623103
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01 Bundle Dia, 180 Short, 0.26 Hole Dia, PA66HIRHSUV/ST/ZN, Black, 3/bag Min Qty: 3 | 0 |
|
$5.4000 / $7.1000 | Buy Now |