Part Details for 151-01931 by HellermannTyton
Overview of 151-01931 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01931-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 2200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0032 | Buy Now |
DISTI #
329-15101931
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.24 - 0.54" Bundle Dia, 30 Long, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 200/ctn RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
DISTI #
71258517
|
RS | Ratchet P-Clamp, 0.24-0.54" Bundle Dia, 0.26" Hole Dia, 30 Long, Black, 200/ctn | HellermannTyton 151-01931 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $3.9400 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 30° Long - 0.26" Hole Dia - PA66HIRHSUV/SS304 - Black - 200/ctn RoHS: Compliant | 0 |
|
$2.6400 / $7.2200 | Buy Now |
DISTI #
000000000005623126
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.24 - 0.54 Bundle Dia, 30 Long, 0.26 Hole Dia, PA66HIRHSUV/SS304, Black, 200/ctn Min Qty: 2200 | 0 |
|
$3.7100 | Buy Now |