Part Details for 151-01974 by HellermannTyton
Overview of 151-01974 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-151-01974-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.3400 | Buy Now |
DISTI #
151-01974-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3010 | Buy Now |
DISTI #
329-15101974
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 90 Long, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black, 200/ctn RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
71258560
|
RS | Ratchet P-Clamp, 0.52-0.77" Bundle Dia, 0.51" Hole Dia, 90 Long, Black, 200/ctn | HellermannTyton 151-01974 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $4.4900 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 90° Long - 0.51" Hole Dia - PA66HIRHSUV/SS304 - Black - 200/ctn RoHS: Compliant | 0 |
|
$3.1000 / $8.7200 | Buy Now |
DISTI #
000000000005623169
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77 Bundle Dia, 90 Long, 0.51 Hole Dia, PA66HIRHSUV/SS304, Black, 200/ctn Min Qty: 4000 | 0 |
|
$4.2200 | Buy Now |
Part Details for 151-01974
151-01974 CAD Models
151-01974 Part Data Attributes
|
151-01974
HellermannTyton
Buy Now
|
Compare Parts:
151-01974
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |