Part Details for 151-02436 by HellermannTyton
Overview of 151-02436 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68602-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch. | |
68002-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 151-02436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-02436-ND
|
DigiKey | MSC2LP LOW PROFILE METAL SOLAR Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4562 | Buy Now |
DISTI #
3937-151-02436-ND
|
DigiKey | MSC2LP LOW PROFILE METAL SOLAR Min Qty: 5000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-151-02436
|
Mouser Electronics | Cable Mounting & Accessories SS304, 5000/BOX RoHS: Compliant | 0 |
|
$0.6750 / $0.7040 | Order Now |
DISTI #
71959274
|
RS | Low Profile Metal Edge Clip, Metal, Stainless Steel, 151 Series | HellermannTyton 151-02436 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7200 | RFQ |
|
Onlinecomponents.com | Low Profile Metal Edge Clip - 1.5 - 2.0mm Panel Thickness - 4.1 - 7mm Cable Range - SS304 - 5000/box RoHS: Compliant | 0 |
|
$0.4711 / $0.9868 | Buy Now |
DISTI #
151-02436
|
TTI | Cable Mounting & Accessories SS304, 5000/BOX RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.4020 | Buy Now |
DISTI #
000000000006070951
|
Sager | Cable Mounting & Accessories SS304, 5000/BOX Min Qty: 5000 | 0 |
|
$0.8698 | Buy Now |