Part Details for 151-04008 by HellermannTyton
Overview of 151-04008 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-04008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-04008-ND
|
DigiKey | THE BOLT MOUNT RATCHET CLAMP OFF Min Qty: 2400 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6322 | Buy Now |
DISTI #
329-151-04008
|
Mouser Electronics | Cable Mounting & Accessories PA66HIRHSUV, BLACK, 25/BG RoHS: Compliant | 0 |
|
$1.5700 / $2.4300 | Order Now |
DISTI #
74704469
|
RS | Bolt Mount Ratchet Clamp for Low Torque, 0.76 - 1.42" Bundle, 0.33" Hole, BK | HellermannTyton 151-04008 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Onlinecomponents.com | Bolt Mount Ratchet Clamp for Low Torque - 0.76 - 1.42" Bundle - 0.33" Hole - PA66HIRHSUV - BK - 25/bag RoHS: Compliant | 0 |
|
$1.4900 / $4.0700 | Buy Now |
DISTI #
151-04008
|
TTI | Cable Mounting & Accessories PA66HIRHSUV, BLACK, 25/BG RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.5000 | Buy Now |
DISTI #
000000000007206397
|
Sager | BOLT MOUNT RATCHET CLAMP FOR LOW TORQUE, 0.76 - 1.42 BUNDLE, 0.33 HOLE, PA66HIRHSUV, BK, 25/BAG Min Qty: 2400 | 0 |
|
$2.0900 | Buy Now |