Part Details for 151-10-422-00-004000 by Mill-Max Mfg Corp
Overview of 151-10-422-00-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 151-10-422-00-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3892
|
Newark | Standard Pin Header/Tube |Mill-Max 151-10-422-00-004000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $26.9400 | Buy Now |
DISTI #
15110-42200004000-ND
|
DigiKey | CONN HDR DIP POST 22POS GOLD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3893 | Buy Now |
DISTI #
575-15110422000040
|
Mouser Electronics | Headers & Wire Housings 22P DIP HDR OPEN FRAME .331L RoHS: Compliant | 0 |
|
$10.8400 / $12.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.0400 | Buy Now |
DISTI #
000000000000401269
|
Sager | Headers & Wire Housings 22P DIP HDR OPEN FRAME .331L Min Qty: 50 | 0 |
|
$5.0000 / $21.0900 | Buy Now |
Part Details for 151-10-422-00-004000
151-10-422-00-004000 CAD Models
151-10-422-00-004000 Part Data Attributes
|
151-10-422-00-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
151-10-422-00-004000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |