Part Details for 151-10-424-00-011000 by Mill-Max Mfg Corp
Overview of 151-10-424-00-011000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-10-424-00-011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3902
|
Newark | Standard Pin Header/Tube |Mill-Max 151-10-424-00-011000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $31.9800 | Buy Now |
DISTI #
15110-42400011000-ND
|
DigiKey | CONN HDR DIP POST 24POS GOLD Min Qty: 64 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4572 | Buy Now |
DISTI #
575-15110424000110
|
Mouser Electronics | Headers & Wire Housings 24P DIP HDR OPEN FRAME .606L RoHS: Compliant | 0 |
|
$12.6800 / $13.8800 | Order Now |
DISTI #
000000000000401279
|
Sager | Headers & Wire Housings 24P DIP HDR OPEN FRAME .606L | 0 |
|
Buy Now |
Part Details for 151-10-424-00-011000
151-10-424-00-011000 CAD Models
151-10-424-00-011000 Part Data Attributes
|
151-10-424-00-011000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
151-10-424-00-011000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |