Part Details for 151-10-640-00-009000 by Mill-Max Mfg Corp
Overview of 151-10-640-00-009000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-18E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-25E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1579AC-J3-33E-0009.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 151-10-640-00-009000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3941
|
Newark | Standard Pin Header/Tube |Mill-Max 151-10-640-00-009000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $32.4800 | Buy Now |
DISTI #
15110-64000009000-ND
|
DigiKey | CONN HDR DIP POST 40POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7602 | Buy Now |
DISTI #
575-15110640000090
|
Mouser Electronics | Headers & Wire Housings 40P DIP HDR OPEN FRAME .252L RoHS: Compliant | 0 |
|
$15.9900 / $18.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.7200 | Buy Now |
DISTI #
MMX151-10-640-00-009000
|
Heilind Electronics | Americas - 24 in Stock |
|
$16.9920 / $21.3305 | Buy Now | |
DISTI #
MMX151-10-640-00-009000
|
Interstate Connecting Components | 8 |
|
$16.9920 / $21.3305 | Buy Now | |
DISTI #
000000000000401318
|
Sager | Headers & Wire Housings 40P DIP HDR OPEN FRAME .252L Min Qty: 50 | 0 |
|
$7.0600 / $24.1100 | Buy Now |
Part Details for 151-10-640-00-009000
151-10-640-00-009000 CAD Models
151-10-640-00-009000 Part Data Attributes
|
151-10-640-00-009000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
151-10-640-00-009000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |