Part Details for 151-13102 by HellermannTyton
Overview of 151-13102 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
SER2013-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 151-13102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0368
|
Newark | Cable Clip, S/Adhesive, 18Mm, Pk50, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:30Mm, External Rohs Compliant: Yes |Hellermanntyton 151-13102 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$11.9500 / $14.8300 | Buy Now |
Part Details for 151-13102
151-13102 CAD Models
151-13102 Part Data Attributes
|
151-13102
HellermannTyton
Buy Now
|
Compare Parts:
151-13102
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |