Part Details for 151-13601 by HellermannTyton
Overview of 151-13601 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 151-13601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2503-ND
|
DigiKey | RB ADHESIVE CABLE CLAMP, 0.32" M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3125 In Stock |
|
$0.3604 / $0.7700 | Buy Now |
DISTI #
329-15113601
|
Mouser Electronics | Cable Mounting & Accessories RB Adhesive Cable Clamp, 0.32" Max. Bundle Dia, PA66, Black, 100/pkg RoHS: Compliant | 100 |
|
$0.3600 / $0.5450 | Buy Now |
DISTI #
71380205
|
RS | RB Adhesive Cable Clamp, 0.32" Max. Bundle Dia, PA66, Black | HellermannTyton 151-13601 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |
|
Onlinecomponents.com | RB Adhesive Cable Clamp - 0.32" Max. Bundle Dia - PA66 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.4452 / $0.6693 | Buy Now |
DISTI #
RB8-PA66-BK
|
TME | Self-adhesive cable holder, ØBundle : 8mm, polyamide, black Min Qty: 1000 | 1000 |
|
$0.2670 / $0.3290 | Buy Now |
DISTI #
000000000005775443
|
Sager | Cable Mounting & Accessories RB Adhesive Cable Clamp, 0.32 Max. Bundle Dia, PA66, Black, 100/pkg Min Qty: 100 | 0 |
|
$0.5935 / $0.7789 | Buy Now |