Part Details for 151-25619 by HellermannTyton
Overview of 151-25619 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-619500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 19.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
BQ25619RTWT | Texas Instruments | I2C controlled 1.5-A single cell buck battery charger with 20-mA termination and 1-A boost 24-WQFN -40 to 85 | |
BQ25619ERTWR | Texas Instruments | I2C controlled 1-cell, 1.5-A, battery charger with 20-mA termination 24-WQFN -40 to 85 |
Price & Stock for 151-25619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70406942
|
RS | Cable Tie Mount, 242x15.7 mm, 8.2mm Max. Cable Tie Width, Natural, MSMP Series | HellermannTyton 151-25619 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$212.0800 / $235.6300 | RFQ |
DISTI #
MSMP6/6-PA66-NA
|
TME | Fixing element, polyamide, UL94V-2, black, Tie width: 7.6mm Min Qty: 100 | 900 |
|
$0.9100 / $1.1300 | Buy Now |