Part Details for 151-303-RC by Kobiconn
Overview of 151-303-RC by Kobiconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151-303-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-303-RC
|
Mouser Electronics | Test Plugs & Test Jacks LONG BLK PCB TERM RoHS: Compliant | 32835 |
|
$0.1190 / $0.4100 | Buy Now |
Part Details for 151-303-RC
151-303-RC CAD Models
151-303-RC Part Data Attributes
|
151-303-RC
Kobiconn
Buy Now
Datasheet
|
Compare Parts:
151-303-RC
Kobiconn
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOBICONN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kobiconn | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | BORO SILICATE SINTERED GLASS |