There are no models available for this part yet.
Overview of 151-8011-E by Kobiconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-111MLB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111MLD | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 151-8011-E by Kobiconn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
151-8011-E
|
Mouser Electronics | Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE TYPE BLUE RoHS: Compliant | 898 |
|
$0.0270 / $0.1500 | Buy Now | |
Bristol Electronics | 65 |
|
RFQ |
CAD Models for 151-8011-E by Kobiconn
Part Data Attributes for 151-8011-E by Kobiconn
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KOBICONN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kobiconn
|