Part Details for 151 by Switchcraft Conxall
Overview of 151 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F651
|
Newark | Connector, Phone Audio, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.6600 / $12.0400 | Buy Now |
DISTI #
15J3516
|
Newark | Socket, 1/4" Jack, Long Reach, 2Pole, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Svhc:No Rohs Compliant: Yes |Switchcraft/conxall 151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $19.4300 | Buy Now |
DISTI #
SC1034-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
179 In Stock |
|
$8.2667 / $11.7800 | Buy Now |
DISTI #
502-151
|
Mouser Electronics | Phone Connectors 2C THICK PANEL 1/4" RoHS: Compliant | 172 |
|
$8.2600 / $11.6400 | Buy Now |
DISTI #
70214530
|
RS | Conn AV Phone Jack 2 Cont Sz 1/4" Pnl Mnt Insulated | Switchcraft 151 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 / $17.6000 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
383 In Stock |
|
$7.8400 / $11.4000 | Buy Now |
DISTI #
151
|
TTI | Phone Connectors 2C THICK PANEL 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 31 In Stock |
|
$8.2600 / $11.4600 | Buy Now |
DISTI #
000000000000069881
|
Sager | Phone Connectors 2C THICK PANEL 1/4 Min Qty: 1 | 0 |
|
$9.4800 / $10.8000 | Buy Now |
DISTI #
971248
|
element14 Asia-Pacific | SOCKET, 1/4" JACK, LONG REACH, 2POLE RoHS: Compliant Min Qty: 1 Container: Each | 127 |
|
$11.9302 / $12.3495 | Buy Now |
DISTI #
971248
|
Farnell | SOCKET, 1/4" JACK, LONG REACH, 2POLE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 127 |
|
$14.8355 / $25.1613 | Buy Now |
Part Details for 151
151 CAD Models
151 Part Data Attributes
|
151
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
151
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN AND SOLDER LUG |