Overview of 151013-4320 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
77315-101-32LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions 2.54 mm (0.100in) Pitch, Right Angle
77315-101-36LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54 mm (0.100in) Pitch, Right Angle
77315-101-33LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions 2.54 mm (0.100in) Pitch, Right Angle

Price & Stock for 151013-4320 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC4946
Newark 2Mm Vt Hdr Conn .05Aulf 20Ckt Rohs Compliant: Yes |Molex 151013-4320 RoHS: Compliant Min Qty: 4560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2500
$1.2500 Buy Now
DISTI # 1510134320
Avnet Americas Conn Shrouded HDR 20 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510134320) RoHS: Compliant Min Qty: 4560 Package Multiple: 760 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,560 $1.3000
  • 9,120 $1.2300
  • 18,240 $1.1700
$1.1700 / $1.3000 Buy Now

CAD Models for 151013-4320 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 151013-4320 by Molex

151013-4320
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 151013-4320
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 151013-4320 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 151013-4320 by Molex

Select Manufacturer
Which Manufacturer of 151013-4320 would you like to use for your alert(s)?
  • Please alert me when 151013-4320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 151013-4320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 151013-4320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 151013-4320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 151013-4320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 151013-4320 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: