Part Details for 1510134008 by Molex
Overview of 1510134008 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Electronic Manufacturing
Price & Stock for 1510134008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1510134008-ND
|
DigiKey | 2MM VERT HEADER CONN 0.05AULF 8C Min Qty: 85 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
34818 In Stock |
|
$0.7200 / $0.8500 | Buy Now |
DISTI #
WM16069-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 5600 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7481 | Buy Now |
DISTI #
1510134008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1510134008) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6711 | Buy Now |
DISTI #
20118536
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 34818 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
MOL151013-4008
|
Interstate Connecting Components | 2MM VERT HEADER CONN 0.05AULF 8CKT | 1391 |
|
$0.7539 / $0.9530 | Buy Now |
DISTI #
1510134008
|
Avnet Abacus | (Alt: 1510134008) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503402291
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 34818 |
|
$0.6020 / $0.9070 | Buy Now |
Part Details for 1510134008
1510134008 CAD Models
1510134008 Part Data Attributes
|
1510134008
Molex
Buy Now
Datasheet
|
Compare Parts:
1510134008
Molex
2MM VRT HDR CONN 0.05AULF 8CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |