Part Details for 1510158-006 by CommScope Inc
Overview of 1510158-006 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1510158-006
1510158-006 CAD Models
1510158-006 Part Data Attributes:
|
1510158-006
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1510158-006
CommScope Inc
Fiber Optic Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1310 NM AND 1550NM WAVELENGTH | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1600 nm | |
Operating Wavelength-Nom | 1625 nm | |
Return Loss-Min | 30 dB |