Part Details for 1510290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1510290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1510290000-ND
|
DigiKey | ACT20P-CMT-60-AO-RC-P Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$335.6300 / $347.2000 | Buy Now |
DISTI #
1510290000
|
Avnet Americas | Current Measuring Transducer 1-IN 1-OUT 0 to 60A 31.2V DIN Rail Mount - Bulk (Alt: 1510290000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1510290000
|
Mouser Electronics | Terminal Block Interface Modules ACT20P-CMT-60-AO-RC-P | 0 |
|
$296.2800 / $307.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$308.4500 / $332.3100 | Buy Now |