Part Details for 151031-2001 by Molex
Overview of 151031-2001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 151031-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7029
|
Newark | 1.43Mmht Sim Frame Connector/Molex |Molex 151031-2001 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Conn SIM Card 12 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant | 0 |
|
$0.7100 / $0.8900 | Buy Now |