-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7031
|
Newark | Sim Conn Side Entry 0.35Mmht/Molex |Molex 151032-0001 (Alternate Part Number: 887191594538 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
|
Onlinecomponents.com | Conn SIMBLOCK SKT 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
5993 Partner Stock |
|
$0.3346 / $0.4029 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Quest Components | 2080 |
|
$0.5222 / $1.4920 | Buy Now | |
DISTI #
1510320001-MOL
|
TME | 151032-0001 Min Qty: 2600 | 5993 |
|
$0.4201 / $0.4462 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7790 |
|
RFQ | |
|
Master Electronics | Conn SIMBLOCK SKT 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
5993 Partner Stock |
|
$0.3346 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy