Part Details for 1510340012 by Molex
Overview of 1510340012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510340012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14983-ND
|
DigiKey | CONN HSG RCPT 2POS 11.00MM BLACK Min Qty: 1 Lead time: 8 Weeks Container: Tray |
582 In Stock |
|
$1.8175 / $3.3700 | Buy Now |
DISTI #
1510340012
|
Avnet Americas | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 2 - Trays (Alt: 1510340012) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2271 / $2.2661 | Buy Now |
DISTI #
77776938
|
Verical | Conn Housing RCP 2 POS 11mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 40 |
|
$3.7209 / $3.8095 | Buy Now |
DISTI #
151034-0012
|
TTI | Power to the Board Guardian II Rcpt 6AWG PBT 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$1.8200 / $2.9600 | Buy Now |
DISTI #
1510340012
|
Avnet Americas | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 2 - Trays (Alt: 1510340012) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2271 / $2.2661 | Buy Now |
DISTI #
MX-151034-0012
|
TME | 151034-0012 Min Qty: 1 | 40 |
|
$2.0600 / $2.9500 | Buy Now |
DISTI #
1510340012
|
Avnet Abacus | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 2 (Alt: 1510340012) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 11mm 1x2P 2 1 P11mm Housings (Wire To Board / Wire To Wire ) ROHS | 15 |
|
$2.3814 / $3.5690 | Buy Now |
Part Details for 1510340012
1510340012 CAD Models
1510340012 Part Data Attributes:
|
1510340012
Molex
Buy Now
Datasheet
|
Compare Parts:
1510340012
Molex
GUARDIAN II RCPT HSG 6AWG PBT 2C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |