-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0186
|
Newark | Connector, Header, 2Pos, 1Row, 11Mm, Connector Systems:Power, Pitch Spacing:11Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Extreme Guardian Ii 151035 Series Rohs Compliant: Yes |Molex 151035-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$13.2300 / $14.4300 | Buy Now |
DISTI #
1510350002
|
Avnet Americas | GUARDIAN II RA PLUG 0.76AU 2CKT - Trays (Alt: 1510350002) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$9.3497 / $16.1361 | Buy Now |
DISTI #
01AH0186
|
Avnet Americas | GUARDIAN II RA PLUG 0.76AU 2CKT - Bulk (Alt: 01AH0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 90 Partner Stock |
|
$15.1300 / $20.0500 | Buy Now |
DISTI #
538-151035-0002
|
Mouser Electronics | Power to the Board Guardian II RA Plug 0.76Au 2ckt RoHS: Compliant | 841 |
|
$13.0000 / $17.2900 | Buy Now |
DISTI #
71454316
|
RS | 151035-0002 | Molex Incorporated 151035-0002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7700 / $21.1000 | RFQ |
DISTI #
MOL151035-0002
|
Heilind Electronics | GUARDIAN II RA PLUG 0.76A | Americas - 0 in Stock |
|
$13.0453 / $14.1669 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $13.7900 | Buy Now |
DISTI #
151035-0002
|
TTI | Power to the Board Guardian II RA Plug 0.76Au 2ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tray |
Americas - 1365 In Stock |
|
$12.6500 | Buy Now |
DISTI #
1510350002
|
Avnet Americas | GUARDIAN II RA PLUG 0.76AU 2CKT - Trays (Alt: 1510350002) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$9.3497 / $16.1361 | Buy Now |
DISTI #
01AH0186
|
Avnet Americas | GUARDIAN II RA PLUG 0.76AU 2CKT - Bulk (Alt: 01AH0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 90 Partner Stock |
|
$15.1300 / $20.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151035-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
151035-0002
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |