-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5MM WTB HDR WBOSSKINK BLK 2CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16857-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 21 Weeks Container: Tray |
39 In Stock |
|
$0.3361 / $0.7300 | Buy Now |
DISTI #
1510481206
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 1510481206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5742 | Buy Now |
DISTI #
77318532
|
Verical | Conn Wire to Board HDR 2 POS 6.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 260 |
|
$0.5625 | Buy Now |
DISTI #
151048-1206
|
TTI | Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Tray |
Americas - 210 In Stock |
|
$0.3320 / $0.5110 | Buy Now |
DISTI #
1510481206
|
Avnet Abacus | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray (Alt: 1510481206) RoHS: Compliant Min Qty: 6300 Package Multiple: 1260 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1510481206
|
Avnet Abacus | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray (Alt: 1510481206) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804026006
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 260 |
|
$0.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1510481206
Molex
Buy Now
Datasheet
|
Compare Parts:
1510481206
Molex
6.5MM WTB HDR WBOSSKINK BLK 2CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |