Connectors
1510481411
Description: 6.5MM WTB HDR WBOSSKINK NAT4CKT

Overview of 1510481411 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1510481411 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM20716-ND
DigiKey CONN HEADER VERT 4POS 6.5MM Min Qty: 1 Lead time: 21 Weeks Container: Tray 6775
In Stock
  • 1 $0.9100
  • 10 $0.7500
  • 80 $0.6251
  • 1,320 $0.5503
$0.5503 / $0.9100 Buy Now
DISTI # 1510481411
Avnet Americas Conn Wire to Board HDR 4 POS 6.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 1510481411) RoHS: Compliant Min Qty: 4620 Package Multiple: 660 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 4,620 $0.6711
$0.6711 Buy Now
DISTI # 151048-1411
TTI Headers & Wire Housings CP6.5 HDR GW DR VRT 4CKT POLZ POSLCK NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 4620 Package Multiple: 660 Container: Tray Americas - 0
  • 4,620 $0.6750
$0.6750 Buy Now
DISTI # 1510481411
Avnet Abacus Conn Wire to Board HDR 4 POS 6.5mm Solder ST Thru-Hole Tray (Alt: 1510481411) RoHS: Compliant Min Qty: 4620 Package Multiple: 660 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1510481411
Avnet Abacus Conn Wire to Board HDR 4 POS 6.5mm Solder ST Thru-Hole Tray (Alt: 1510481411) RoHS: Compliant Min Qty: 2310 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S516503241751
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 845
  • 5 $0.7650
  • 10 $0.6380
  • 25 $0.5470
  • 100 $0.4070
  • 500 $0.3300
$0.3300 / $0.7650 Buy Now

CAD Models for 1510481411 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1510481411 by Molex

1510481411
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 10A
Body Breadth
0.545 inch
Body Depth
0.629 inch
Body Length
0.591 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Information
1510492411; 1512072411
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 1510481411
    Molex
    6.5MM WTB HDR WBOSSKINK NAT4CKT
    VS

Alternate Parts for 1510481411

This table gives cross-reference parts and alternative options found for 1510481411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1510481411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10136646-04212LF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 1510481411 vs 10136646-04212LF
10136646-04422LF Board Connector, Amphenol FCi 1510481411 vs 10136646-04422LF
39-30-9045 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE Molex 1510481411 vs 39-30-9045
10136646-04114LF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 1510481411 vs 10136646-04114LF
10136646-04323LF Board Connector, Amphenol FCi 1510481411 vs 10136646-04323LF
9090 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Thomas & Betts 1510481411 vs 9090
10137926-0441LF Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u" Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. Amphenol Communications Solutions 1510481411 vs 10137926-0441LF
0015977044 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 1510481411 vs 0015977044
10131318-041210PLF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 1510481411 vs 10131318-041210PLF
10131318-041110PLF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 1510481411 vs 10131318-041110PLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1510481411 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1510481411 by Molex

Select Manufacturer
Which Manufacturer of 1510481411 would you like to use for your alert(s)?
  • Please alert me when 1510481411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1510481411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1510481411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1510481411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1510481411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1510481411 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: