-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2411IMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#PBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6836
|
Newark | Connector Housing, Rcpt, 4Pos, 6.5Mm Rohs Compliant: Yes |Molex 151049-2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10231 |
|
$0.1840 / $0.2550 | Buy Now |
DISTI #
44AJ5137
|
Newark | 6.5Mm Wtb Recpt Hse Pbtp Natural 4Ckt Rohs Compliant: Yes |Molex 151049-2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.3790 | Buy Now |
DISTI #
1510492411
|
Avnet Americas | Conn Housing RCP 4 POS 6.5mm ST Cable Mount Bag - Bulk (Alt: 1510492411) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1384 | Buy Now |
DISTI #
538-151049-2411
|
Mouser Electronics | Headers & Wire Housings CP6.5 RECP HSG DR 4CKT POLZ POSLCK NAT RoHS: Compliant | 8564 |
|
$0.1360 / $0.2300 | Buy Now |
DISTI #
MOL151049-2411
|
Heilind Electronics | 6.5mm WTB Recpt Hsg Dual Row Wht 4 Ckt | Americas - 0 in Stock |
|
$0.1521 / $0.1673 | Buy Now |
|
Onlinecomponents.com | CP-6.5 Receptacle Housing - 6.50mm Pitch - Dual Row - Polarized - 4 Circuits - Natural (White). RoHS: Compliant | 0 |
|
$0.1440 / $0.1940 | Buy Now |
DISTI #
151049-2411
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 4CKT POLZ POSLCK NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 14000 In Stock |
|
$0.1370 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 63 |
|
$0.0929 / $0.1653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151049-2411
Molex
Buy Now
|
Compare Parts:
151049-2411
Molex
|
Samacsys Manufacturer | Molex |