Part Details for 1510492202 by Molex
Overview of 1510492202 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510492202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20723-ND
|
DigiKey | CONN RCPT HSG 2POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23244 In Stock |
|
$0.1538 / $0.3800 | Buy Now |
DISTI #
1510492202
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492202) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1186 | Buy Now |
DISTI #
151049-2202
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1300 / $0.1430 | Buy Now |
DISTI #
1510492202
|
Avnet Abacus | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492202) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1510492202
|
Avnet Abacus | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492202) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1510492202
|
Avnet Asia | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492202) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1510492202
1510492202 CAD Models
1510492202 Part Data Attributes
|
1510492202
Molex
Buy Now
Datasheet
|
Compare Parts:
1510492202
Molex
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |