Part Details for 1510492211 by Molex
Overview of 1510492211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510492211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16860-ND
|
DigiKey | CONN RCPT HSG 2POS NAT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26403 In Stock |
|
$0.1294 / $0.3000 | Buy Now |
DISTI #
1510492211
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492211) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
66732909
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount White Bag Min Qty: 610 Package Multiple: 1 | Americas - 22000 |
|
$0.1104 / $0.1239 | Buy Now |
DISTI #
151049-2211
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK NAT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 22000 In Stock |
|
$0.1220 / $0.1290 | Buy Now |
DISTI #
1510492211
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492211) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
1510492211
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492211) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
MOL151049-2211
|
Interstate Connecting Components | 6.5MM WTB RECPT HSE PBTP AL 2CKT | 1016 |
|
$0.1087 / $0.1374 | Buy Now |
DISTI #
1510492211
|
Avnet Asia | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492211) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 35 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 735 |
|
$0.0728 / $0.1261 | Buy Now |
Part Details for 1510492211
1510492211 CAD Models
1510492211 Part Data Attributes
|
1510492211
Molex
Buy Now
Datasheet
|
Compare Parts:
1510492211
Molex
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |