Part Details for 1510492609 by Molex
Overview of 1510492609 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510492609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11556-ND
|
DigiKey | CONN RCPT HSG 6POS 6.50MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4017 In Stock |
|
$0.2054 / $0.4200 | Buy Now |
DISTI #
49Y0082
|
Avnet Americas | Conn Housing RCP 6 POS 6.5mm ST Cable Mount Bag - Bulk (Alt: 49Y0082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3015 Partner Stock |
|
$0.2600 / $0.3920 | Buy Now |
DISTI #
1510492609
|
Avnet Americas | Conn Housing RCP 6 POS 6.5mm ST Cable Mount Bag - Bulk (Alt: 1510492609) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2195 | Buy Now |
DISTI #
19151588
|
Verical | Conn Housing F 6 POS 6.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 6527 |
|
$0.2090 / $0.2610 | Buy Now |
DISTI #
56526742
|
Verical | Conn Housing F 6 POS 6.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 407 Package Multiple: 1 | Americas - 3015 |
|
$0.1745 / $0.1928 | Buy Now |
DISTI #
151049-2609
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 6CKT POLZ POSLCK RED RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 24836 In Stock |
|
$0.2390 / $0.3450 | Buy Now |
DISTI #
1510492609
|
Avnet Abacus | Conn Housing RCP 6 POS 6.5mm ST Cable Mount Bag (Alt: 1510492609) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503241973
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 6527 |
|
$0.2250 / $0.2990 | Buy Now |
Part Details for 1510492609
1510492609 CAD Models
1510492609 Part Data Attributes
|
1510492609
Molex
Buy Now
Datasheet
|
Compare Parts:
1510492609
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |