-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7898
|
Newark | Guardian Ii Plug Vt S/Blade 0.76Au 3Ckt |Molex 151053-0003 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 | Buy Now |
DISTI #
1510530003
|
Avnet Americas | Guardian II Plug Vt S/blade 0.76Au 3Ckt - Bulk (Alt: 1510530003) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1984 | Buy Now |
DISTI #
538-151053-0003
|
Mouser Electronics | Power to the Board Guardian II Plug Vt S/blade 0.76Au 3Ckt RoHS: Compliant | 32 |
|
$12.1100 / $19.2300 | Buy Now |
DISTI #
MOL151053-0003
|
Heilind Electronics | GUARDIAN II PLUG VT S/BLADE 0 76AU 3CKT | Americas - 0 in Stock |
|
$12.6482 / $13.5336 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9800 / $12.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy