Part Details for 1510621704 by Molex
Overview of 1510621704 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1510621704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510621704-ND
|
DigiKey | MGRID PCBHDR SR VT SMT/OPG .75AU Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1510621704
|
Avnet Americas | Connector Milli-Grid PCB Header 4 Position 2mm Surface Mount Tube - Rail/Tube (Alt: 1510621704) RoHS: Not Compliant Min Qty: 1590 Package Multiple: 1590 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL151062-1704
|
Heilind Electronics | MGRID PCBHDR SR VT SMT/OPG .75 VERTICAL SMT HEADER | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1510621704
1510621704 CAD Models
1510621704 Part Data Attributes
|
1510621704
Molex
Buy Now
Datasheet
|
Compare Parts:
1510621704
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | BRASS |