Part Details for 1510633302 by Molex
Overview of 1510633302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510633302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510633302-ND
|
DigiKey | MGRID PCBHDR SR VT TH /O PG .75A Min Qty: 5220 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1905 | Buy Now |
DISTI #
1510633302
|
Avnet Americas | Connector Shrouded Header 2 Position 2mm Solder Straight Through Hole Tube (Alt: 1510633302) RoHS: Not Compliant Min Qty: 5220 Package Multiple: 2610 | 0 |
|
RFQ | |
DISTI #
MOL151063-3302
|
Heilind Electronics | MGRID PCBHDR SR VT TH /O PG .7 VERTICAL TH HEADER | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1510633302
1510633302 CAD Models
1510633302 Part Data Attributes:
|
1510633302
Molex
Buy Now
Datasheet
|
Compare Parts:
1510633302
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |