Part Details for 1510633306 by Molex
Overview of 1510633306 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510633306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510633306-ND
|
DigiKey | MGRID PCBHDR SR VT TH /O PG .75A Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1510633306
|
Avnet Americas | Milli-Grid Header 2mm Pitch Single Row Vertical 6 Circuits 0.75µm Gold Plating Through Hole 2.6mm PC Tail Length Tube (Alt: 1510633306) RoHS: Compliant Min Qty: 4440 Package Multiple: 1110 | 0 |
|
RFQ | |
DISTI #
MOL151063-3306
|
Heilind Electronics | MGRID PCBHDR SR VT TH /O PG .7 VERTICAL TH HEADER | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1510633306
1510633306 CAD Models
1510633306 Part Data Attributes
|
1510633306
Molex
Buy Now
Datasheet
|
Compare Parts:
1510633306
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - immersion | |
Contact Material | BRASS |