Part Details for 1510634256 by Molex
Overview of 1510634256 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510634256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510634256-ND
|
DigiKey | MGRID PCBHDR SR VT TH W/PG .38AU Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL151063-4256
|
Heilind Electronics | MGRID PCBHDR SR VT TH W/PG .38 VERTICAL TH HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1510634256
|
Avnet Asia | MGRID PCBHDR SR VT TH W/PG .38AULF 6CKT (Alt: 1510634256) RoHS: Compliant Min Qty: 4080 Package Multiple: 1020 Lead time: 14 Weeks, 2 Days | 0 |
|
$0.5492 / $0.6188 | Buy Now |
Part Details for 1510634256
1510634256 CAD Models
1510634256 Part Data Attributes:
|
1510634256
Molex
Buy Now
Datasheet
|
Compare Parts:
1510634256
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | BRASS |