Part Details for 1510980010 by Molex
Overview of 1510980010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1510980010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15202-ND
|
DigiKey | CONN HDR HSG 10POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
15968 In Stock |
|
$0.1824 / $0.3300 | Buy Now |
DISTI #
1510980010
|
Avnet Americas | Conn Housing PL 10 POS 2mm ST Cable Mount Tray - Trays (Alt: 1510980010) RoHS: Compliant Min Qty: 4860 Package Multiple: 1620 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.1941 | Buy Now |
DISTI #
151098-0010
|
TTI | Headers & Wire Housings 2mm Mgrid Plug Hsg SR PBT 10Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 4860 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$0.1950 / $0.2050 | Buy Now |
DISTI #
1510980010
|
Avnet Abacus | Conn Housing PL 10 POS 2mm ST Cable Mount Tray (Alt: 1510980010) RoHS: Compliant Min Qty: 4860 Package Multiple: 1620 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803858426
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 785 |
|
$0.3030 / $0.3040 | Buy Now |
Part Details for 1510980010
1510980010 CAD Models
1510980010 Part Data Attributes
|
1510980010
Molex
Buy Now
Datasheet
|
Compare Parts:
1510980010
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |