-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6956
|
Newark | Har-Flex Straight Male 1.75Mm, 18Pin, Pl1, 280Pcs |Harting 15110182601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,245.6900 / $1,345.8700 | Buy Now |
DISTI #
1195-15110182601000CT-ND
|
DigiKey | HAR-FLEX STRAIGHT MALE 1.75MM, 1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
412 In Stock |
|
$2.4546 / $4.5500 | Buy Now |
DISTI #
617-15110182601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 18pin, PL1 RoHS: Compliant | 3 |
|
$680.6400 / $738.1300 | Buy Now |
DISTI #
74751662
|
RS | har-flex straight male 1.75mm, 18pin, PL1, 280pcs | HARTING 15110182601000 RoHS: Compliant Min Qty: 1 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$916.4900 | RFQ |
DISTI #
73276971
|
RS | har-flex straight male 1.75mm, 18pin, PL1, 280pcs | HARTING 15110182601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$756.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$654.6400 | Buy Now |
DISTI #
HRT15110182601000
|
Heilind Electronics | HAR-FLEX STRAIGHT MALE 1.75MM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15110182601000
|
TME | Connector: PCB-cable/PCB, male, PIN: 18, 1.27mm, har-flex®, 2.3A Min Qty: 1 | 0 |
|
$630.7300 / $798.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15110182601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15110182601000
HARTING Technology Group
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |