Part Details for 1511050004 by Molex
Overview of 1511050004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 1511050004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1511050004-ND
|
DigiKey | 0.50MM PITCH DDR4 MINIDIMM SOCKE Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1731 In Stock |
|
$31.1300 / $48.4100 | Buy Now |
DISTI #
1511050004-ND
|
DigiKey | DDR4 MINI DIMM VT SMT .76AULF 28 Min Qty: 182 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.6076 | Buy Now |
DISTI #
1511050004
|
Avnet Americas | DDR4 MINI DIMM VT SMT .76AULF 288CKTS - Trays (Alt: 1511050004) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.1063 / $53.9216 | Buy Now |
DISTI #
1511050004
|
Avnet Americas | DDR4 MINI DIMM VT SMT .76AULF 288CKTS - Trays (Alt: 1511050004) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.1063 / $53.9216 | Buy Now |
DISTI #
1511050004
|
Avnet Americas | DDR4 MINI DIMM VT SMT .76AULF 288CKTS - Trays (Alt: 1511050004) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.1063 / $53.9216 | Buy Now |
Part Details for 1511050004
1511050004 CAD Models
1511050004 Part Data Attributes
|
1511050004
Molex
Buy Now
Datasheet
|
Compare Parts:
1511050004
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |