Part Details for 15110502601333 by HARTING Technology Group
Results Overview of 15110502601333 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15110502601333 Information
15110502601333 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15110502601333
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71555943
|
RS | HAR-FLEX STRAIGHT MALE 1.75MM, 50PIN, PL1, SAMPLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.0000 / $170.0000 | RFQ |
|
DISTI #
15110502601333
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 50, har-flex®, 150VAC Min Qty: 1 | 5 |
|
$6.5900 / $8.3400 | Buy Now |
US Tariff Estimator: 15110502601333 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 15110502601333
15110502601333 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15110502601333 Part Data Attributes
|
|
15110502601333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15110502601333
HARTING Technology Group
Board Stacking Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | HARTING | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.17 inch | |
| Body Depth | 0.26 inch | |
| Body Length | 1.45 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 25 mΩ | |
| Contact Style | SQ PIN-SKT | |
| Durability | 250 Cycles | |
| Filter Feature | NO | |
| Insertion Force-Max | 0.5 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 5.5 mm | |
| Polarization Key | POLARIZED HOUSING | |
| Reference Standard | CSA; UL | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.5 N |
Alternate Parts for 15110502601333
This table gives cross-reference parts and alternative options found for 15110502601333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15110502601333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 15110505601000 | HARTING Technology Group | $9.3500 | Board Stacking Connector | 15110502601333 vs 15110505601000 |
| 064319 | ERNI | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | 15110502601333 vs 064319 |
| 15110506601333 | HARTING Technology Group | Check for Price | Board Stacking Connector | 15110502601333 vs 15110506601333 |
| 244838 | ERNI | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 15110502601333 vs 244838 |
| 15110505601333 | HARTING Technology Group | Check for Price | Board Stacking Connector | 15110502601333 vs 15110505601333 |
15110502601333 Frequently Asked Questions (FAQ)
-
The operating temperature range of the 15110502601333 connector is -40°C to 125°C, as per the IEC 61984 standard.
-
Yes, the 15110502601333 connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10g acceleration, as per the IEC 61984 standard.
-
Yes, the 15110502601333 connector is designed to operate in harsh environments, with an IP67 rating for protection against solid objects and water, and resistance to various chemicals, such as oil, fuel, and cleaning agents.
-
The 15110502601333 connector has a mating cycle life of at least 500 cycles, as per the IEC 61984 standard.
-
Yes, the 15110502601333 connector is part of the HARTING Han series, which is a modular connector system. It is compatible with other Han series connectors, allowing for flexibility in design and assembly.