-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5922
|
Newark | Har-Flex Straight Male 1.75Mm, 68Pin, Pl1, 280Pcs |Harting 15110682601000 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1000 / $6.2100 | Buy Now |
DISTI #
1195-3366-1-ND
|
DigiKey | CONN HEADER SMD 68POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$4.8256 / $11.9900 | Buy Now |
DISTI #
617-15110682601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 68pin, PL1 RoHS: Compliant | 270 |
|
$5.1000 / $10.8400 | Buy Now |
DISTI #
74751678
|
RS | har-flex straight male 1.75mm, 68pin, PL1, 280pcs | HARTING 15110682601000 RoHS: Compliant Min Qty: 1 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,815.7500 | RFQ |
DISTI #
70280951
|
RS | Conn, PCB, Male, 1.27mm Pitch, 68 Pin, 2 Row, Straight, Stacking Height 1.75mm, har-flex | HARTING 15110682601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,421.2200 | RFQ |
|
Future Electronics | 68 Position Dual Row 1.75 mm Vacuum Cover Har-Flex Straight Male Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Roll | 0Roll |
|
$1,307.3400 | Buy Now |
DISTI #
HRT15110682601000
|
Heilind Electronics | HAR-FLEX STR M 1.75MM 68P PL1 280PCS | Americas - 0 in Stock |
|
$1,421.9846 / $1,585.1747 | Buy Now |
DISTI #
15110682601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 68pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,237.1300 / $1,381.4500 | Buy Now |
DISTI #
15110682601000
|
TME | Connector: PCB-cable/PCB, male, PIN: 68, 1.27mm, har-flex®, 2.3A Min Qty: 1 | 0 |
|
$1,432.6200 / $1,814.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15110682601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15110682601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |
This table gives cross-reference parts and alternative options found for 15110682601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15110682601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15110682601333 | Board Stacking Connector | HARTING Technology Group | 15110682601000 vs 15110682601333 |
15110685601000 | Board Stacking Connector | HARTING Technology Group | 15110682601000 vs 15110685601000 |
154821 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | ERNI | 15110682601000 vs 154821 |
15110685601333 | Board Stacking Connector | HARTING Technology Group | 15110682601000 vs 15110685601333 |
15110686601333 | Board Stacking Connector | HARTING Technology Group | 15110682601000 vs 15110686601333 |
15110686601000 | Board Stacking Connector | HARTING Technology Group | 15110682601000 vs 15110686601000 |
144421 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | ERNI | 15110682601000 vs 144421 |