-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8445
|
Newark | Mgrid Assy Shrd Hdr T/H T&r W/Cap 6Ckt Rohs Compliant: Yes |Molex 151117-0706 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$1.3600 / $2.0000 | Buy Now |
DISTI #
99AC4799
|
Newark | Mgrid Assy Shrd Hdr T/H T&r W/Cap 6Ckt Rohs Compliant: Yes |Molex 151117-0706 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
538-151117-0706
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2MM MGRID SHDRD HDR TH 6CKT RoHS: Compliant | 0 |
|
$0.9310 / $1.8800 | Order Now |
DISTI #
MOL151117-0706
|
Heilind Electronics | MGRID ASSY SHRD HDR T/H T&R W CAP 6CKT | Americas - 0 in Stock |
|
$0.7781 / $0.9558 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151117-0706
Molex
Buy Now
Datasheet
|
Compare Parts:
151117-0706
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.341 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |