-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-151118-1004
|
Mouser Electronics | Headers & Wire Housings 2MM MGRID 4CKT HDR SMT DR VT W/OPeg&cap RoHS: Compliant | 1661 |
|
$0.6950 / $1.4400 | Buy Now |
DISTI #
71024806
|
RS | 2.00mm Milli-Grid Header, SMT, Vertical, Tin Plating, 4 Circuit, Low-Halogen | Molex Incorporated 151118-1004 RoHS: Not Compliant Min Qty: 6720 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.4200 | RFQ |
DISTI #
MOL151118-1004
|
Heilind Electronics | MGRID SHRD HDR SMT/OPEG&CAP 2.5SNLF 4CKT | Americas - 6719 in Stock |
|
$0.6253 / $0.6664 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant |
24509 Partner Stock |
|
$0.5040 / $0.6630 | Buy Now |
DISTI #
151118-1004
|
TTI | Headers & Wire Housings 2MM MGRID 4CKT HDR SMT DR VT W/OPeg&cap RoHS: Compliant pbFree: Pb-Free Min Qty: 6720 Package Multiple: 6720 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant |
24509 Partner Stock |
|
$0.5040 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy