-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5726
|
Newark | Mgrid Shrd Hdr Smt W/Peg Gflf 36Ckt Rohs Compliant: Yes |Molex 151118-1186 Min Qty: 5460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
1511181186
|
Avnet Americas | Conn Shrouded HDR 86 POS 2mm Solder ST SMD Tube - Bulk (Alt: 1511181186) RoHS: Compliant Min Qty: 5460 Package Multiple: 1092 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-151118-1186
|
Mouser Electronics | Headers & Wire Housings MGrid Shrd Hdr SMT w/Peg GFLF 36Ckt RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.0000 | Buy Now |
DISTI #
1511181186
|
Avnet Americas | Conn Shrouded HDR 86 POS 2mm Solder ST SMD Tube - Bulk (Alt: 1511181186) RoHS: Compliant Min Qty: 5460 Package Multiple: 1092 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4000318
|
Farnell | MGRID SHRD HDR SMT W/PEG GFLF 36CKT RoHS: Compliant Min Qty: 5460 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.8211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151118-1186
Molex
Buy Now
Datasheet
|
Compare Parts:
151118-1186
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.522 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.25 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |