151118-1546
Molex
Description: Board Connector,

Overview of 151118-1546 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1546CG#PBF Analog Devices Sftwr-Sel Multiprotocol Tran w
LTC1546CG#TRPBF Analog Devices Sftwr-Sel Multiprotocol Tran w
DC1546A Analog Devices LTC2754-16: 16-bit, Quad Seria

Price & Stock for 151118-1546 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1511181546
Avnet Americas Connector Shrouded Header 46 Position 2mm Straight Tube - Rail/Tube (Alt: 1511181546) RoHS: Compliant Min Qty: 5390 Package Multiple: 770 Container: Tube 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,390 $2.3700
  • 10,780 $2.2500
  • 21,560 $2.1400
$2.1400 / $2.3700 Buy Now

CAD Models for 151118-1546 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 151118-1546 by Molex

151118-1546
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED
Body Breadth
0.248 inch
Body Depth
0.3 inch
Body Length
1.915 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.25 mm
Plating Thickness
2u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 151118-1546
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 151118-1546 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 151118-1546 by Molex

Select Manufacturer
Which Manufacturer of 151118-1546 would you like to use for your alert(s)?
  • Please alert me when 151118-1546 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 151118-1546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 151118-1546 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 151118-1546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 151118-1546.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 151118-1546 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: