-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1511194106
|
Avnet Americas | Connector Shrouded Header 6 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511194106) RoHS: Compliant Min Qty: 4464 Package Multiple: 4464 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-151119-4106
|
Mouser Electronics | Board to Board & Mezzanine Connectors MGrid Shrd Hdr RA TH w/oPeg 6Ckt RoHS: Compliant | 0 |
|
$0.6760 / $0.6920 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
1511194106
|
Avnet Americas | Connector Shrouded Header 6 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511194106) RoHS: Compliant Min Qty: 4464 Package Multiple: 4464 Container: Tube | 0 |
|
RFQ | |
DISTI #
4006055
|
Farnell | MGRID SHRD HDR RA TH /OPEG GFLF 6CKT RoHS: Compliant Min Qty: 4464 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.7806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151119-4106
Molex
Buy Now
Datasheet
|
Compare Parts:
151119-4106
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.248 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.341 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |