151119-5314
Molex
Description: Board Connector,

Overview of 151119-5314 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD5314BRMZ-REEL7 Analog Devices 10-BIT QUAD DAC I.C.
AD5314BRMZ Analog Devices 10-BIT QUAD DAC I.C.
AD5314ARMZ-REEL7 Analog Devices 10-BIT QUAD DAC I.C.

Price & Stock for 151119-5314 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1511195314
Avnet Americas Connector Shrouded Header 14 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511195314) RoHS: Compliant Min Qty: 4608 Package Multiple: 2304 Container: Tube 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,608 $1.8300
  • 9,216 $1.7400
  • 18,432 $1.6500
$1.6500 / $1.8300 Buy Now

CAD Models for 151119-5314 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 151119-5314 by Molex

151119-5314
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.248 inch
Body Depth
0.331 inch
Body Length
0.656 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
CSA; UL
Terminal Length
0.181 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 151119-5314
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 151119-5314 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 151119-5314 by Molex

Select Manufacturer
Which Manufacturer of 151119-5314 would you like to use for your alert(s)?
  • Please alert me when 151119-5314 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 151119-5314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 151119-5314 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 151119-5314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 151119-5314.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 151119-5314 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: