Part Details for 151129-0001 by Molex
Overview of 151129-0001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 151129-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1511290001
|
Avnet Americas | 1.40mm Block MicroSD Connector - Bulk (Alt: 1511290001) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
2692 Partner Stock |
|
$0.5970 / $0.9840 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3499 |
|
RFQ | |
DISTI #
C1S549805107672
|
Chip1Stop | Connector Memory Card RoHS: Compliant | 2692 |
|
$0.6630 / $0.7390 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2692 Partner Stock |
|
$0.5970 / $0.9840 | Buy Now |