Part Details for 1511789 by Phoenix Contact
Overview of 1511789 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1511789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8231
|
Newark | Sac-3P-M12Y/2Xm12Fs Pe S21 |Phoenix Contact 1511789 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4784-ND
|
DigiKey | CONN Y-ADPT 5P-4/4P M-F/F INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$28.7300 | Buy Now |
DISTI #
651-1511789
|
Mouser Electronics | Circular Metric Connectors SAC-3P-M12Y/ 2XM12FS PE S21 RoHS: Compliant | 172 |
|
$28.0200 / $28.7300 | Buy Now |
|
Onlinecomponents.com | Y distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded RoHS: Compliant |
30 In Stock 105 Factory Stock |
|
$26.6900 / $34.7400 | Buy Now |
DISTI #
78401212
|
Verical | Sensor/actuator flush-type connector, connector, 6-pos. M8, rear/screw mounting with M8 fastening thread, with straight solder connection RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1802 | Americas - 24 |
|
$36.7770 / $45.1620 | Buy Now |
DISTI #
1511789
|
TTI | Circular Metric Connectors SAC-3P-M12Y/ 2XM12FS PE S21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.0700 / $29.3200 | Buy Now |
DISTI #
SAC3PM12Y2XM12FSP
|
TME | Splitter, M12 male,M12 female x2, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$18.9600 / $24.3800 | RFQ |
DISTI #
000000000001168699
|
Sager | Circular Metric Connectors SAC-3P-M12Y/ 2XM12FS PE S21 Min Qty: 1 | 0 |
|
$34.5600 / $40.3300 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 960 |
|
RFQ | |
|
Master Electronics | Y distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded RoHS: Compliant |
30 In Stock 105 Factory Stock |
|
$26.6900 / $34.7400 | Buy Now |
Part Details for 1511789
1511789 CAD Models
1511789 Part Data Attributes
|
1511789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1511789
Phoenix Contact
Circular Connector Adapter, 3 Contact(s), Female-Female-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |
Alternate Parts for 1511789
This table gives cross-reference parts and alternative options found for 1511789. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1511789, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF36A99PSW | Circular Connector Adapter, 65 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1511789 vs TBF36A99PSW |
84854-9534 | Circular Connector Adapter, 5 Contact(s), Male-Male-Female | Molex | 1511789 vs 84854-9534 |
CIRTBFP40T-159PS | Circular Connector Adapter, 159 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1511789 vs CIRTBFP40T-159PS |
CIRTBFP40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 1511789 vs CIRTBFP40A-62S |
CIRTB36-74S | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 1511789 vs CIRTB36-74S |
CIRTB40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 1511789 vs CIRTB40A-62S |
CIR2S-VE6P-36A-72 | Circular Connector Adapter, 72 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1511789 vs CIR2S-VE6P-36A-72 |
CIRTB40A-62P | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | 1511789 vs CIRTB40A-62P |
CIRTBFP40A-150S | Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 1511789 vs CIRTBFP40A-150S |
CIRTBFP40A-62P | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | 1511789 vs CIRTBFP40A-62P |