Part Details for 15120-0079 by Molex
Results Overview of 15120-0079 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. | |
| 10079528-106LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 6 Positions, 2.54mm (0.100in) Pitch. | |
| 10079528-126LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15120-0079
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AK5493
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typea 8Ck |Molex 15120-0079 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
|
DISTI #
0151200079
|
Avnet Americas | - Bulk (Alt: 0151200079) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3340 / $1.6988 | Buy Now |
|
DISTI #
538-15120-0079
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 102mm Lngth (Au) Plating 8 Ckts RoHS: Compliant | 1114 |
|
$2.9500 / $3.8800 | Buy Now |
|
DISTI #
74729845
|
RS | PREMO FLEX FFC JUMPER, SAME SIDE CONTACTS, 102MM, 8 CIRCUITS, .5MM PITCH Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.2000 | RFQ |
|
DISTI #
MOL15120-0079
|
Heilind Electronics | PREMOFLEX 0.5 XFLEX LGT 102 TY 0.5MM AU XFLEX | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 8 Circuits COO: China RoHS: Compliant | 0 |
|
$1.3600 / $1.5700 | Buy Now |