Part Details for 15120-0430 by Molex
Overview of 15120-0430 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0430GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts |
Price & Stock for 15120-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5844
|
Newark | Premoflex 0.5 Xflex Lgt 76 Typed 40Ck |Molex 15120-0430 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
0151200430
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 76 TYPED 40CK - Bulk (Alt: 0151200430) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7918 | Buy Now |
DISTI #
538-15120-0430
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 76mm Lngth (Au) Plating 40 Ckts RoHS: Compliant | 475 |
|
$2.2000 / $3.8900 | Buy Now |
DISTI #
74730149
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 76mm, 40 Circuits, .5mm pitch | Molex Incorporated 15120-0430 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.1600 | Buy Now |